
TLP2370(V4,E | |
|---|---|
DigiKey Part Number | 264-TLP2370(V4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP2370(V4,E |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Category | Data Rate 20Mbps |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tube | Rise / Fall Time (Typ) 3ns, 2ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SO, 5 Lead |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,03700 | € 10,37 |
| 125 | € 0,76576 | € 95,72 |
| 500 | € 0,67188 | € 335,94 |
| 1 000 | € 0,63532 | € 635,32 |
| 2 000 | € 0,60433 | € 1 208,66 |
| 5 000 | € 0,57052 | € 2 852,60 |
| 10 000 | € 0,54948 | € 5 494,80 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

