



TLP199D(F) | |
|---|---|
DigiKey Part Number | TLP199DF-ND |
Manufacturer | |
Manufacturer Product Number | TLP199D(F) |
Description | SSR RELAY SPST-NO 50MA 0-200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD, Gull Wing |
EDA/CAD Models | TLP199D(F) Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 200 V |
Series | Load Current 50 mA |
Packaging Bulk | On-State Resistance (Max) 50 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP (2.54mm) |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,84300 | € 18,43 |
| 25 | € 1,75960 | € 43,99 |
| 75 | € 1,66507 | € 124,88 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

