TLP172A(TP,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 9 495
Unit Price: € 1,22000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP172A(TP,F)

DigiKey Part Number
TLP172AFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP172A(TP,F)
Description
SSR RELAY SPST-NO 400MA 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
EDA/CAD Models
TLP172A(TP,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
400 mA
Series
On-State Resistance (Max)
2 Ohms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
cUL, UL, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.15VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP176AM(TPL,EToshiba Semiconductor and Storage9 495264-TLP176AM(TPLECT-ND€ 1,22000Similar
Obsolete
This product is no longer manufactured. View Substitutes