Direct

TK60E08K3,S1X(S | |
|---|---|
DigiKey Part Number | TK60E08K3S1X(S-ND |
Manufacturer | |
Manufacturer Product Number | TK60E08K3,S1X(S |
Description | MOSFET N-CH 75V 60A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 75 V 60A 128W Through Hole TO-220-3 |
Category | Rds On (Max) @ Id, Vgs 9mOhm @ 30A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Packaging Tube | Power Dissipation (Max) 128W |
Part Status Obsolete | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-220-3 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 75 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK46E08N1,S1X | Toshiba Semiconductor and Storage | 51 | TK46E08N1S1X-ND | € 1,90000 | Direct |


