Similar
Similar
Similar

TK50E06K3A,S1X(S | |
|---|---|
DigiKey Part Number | TK50E06K3AS1X(S-ND |
Manufacturer | |
Manufacturer Product Number | TK50E06K3A,S1X(S |
Description | MOSFET N-CH 60V 50A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 8.5mOhm @ 25A, 10V |
Series | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package TO-220-3 |
FET Type | Package / Case |
Technology | Base Product Number |
Drain to Source Voltage (Vdss) 60 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK33S10N1L,LQ | Toshiba Semiconductor and Storage | 2 500 | 264-TK33S10N1LLQCT-ND | € 2,39000 | Similar |
| STP55NF06 | STMicroelectronics | 20 475 | 497-2777-5-ND | € 2,55000 | Direct |
| AUIRF3305 | Rochester Electronics, LLC | 12 137 | 2156-AUIRF3305-ND | € 2,87270 | Similar |
| IPP45N06S409AKSA1 | Rochester Electronics, LLC | 13 346 | 2156-IPP45N06S409AKSA1-IT-ND | € 0,46745 | Similar |
| STP140NF55 | STMicroelectronics | 407 | 497-4370-5-ND | € 2,52000 | Similar |





