Similar
Direct
Similar
Similar
Similar
Similar
Similar

TK40S10K3Z(T6L1,NQ | |
|---|---|
DigiKey Part Number | TK40S10K3Z(T6L1NQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TK40S10K3Z(T6L1,NQ |
Description | MOSFET N-CH 100V 40A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Ta) 93W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK40S10K3Z(T6L1,NQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3110 pF @ 10 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 93W (Tc) |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK+ |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK33S10N1Z,LQ | Toshiba Semiconductor and Storage | 5 480 | TK33S10N1ZLQCT-ND | € 2,07000 | Similar |
| STD70N10F4 | STMicroelectronics | 2 339 | 497-8806-1-ND | € 2,25000 | Direct |
| AOD2910 | Alpha & Omega Semiconductor Inc. | 0 | AOD2910-ND | € 0,37171 | Similar |
| FDD86102LZ | onsemi | 11 518 | FDD86102LZFSCT-ND | € 2,04000 | Similar |
| IRFR3710ZTRLPBF | Infineon Technologies | 2 946 | IRFR3710ZTRLPBFCT-ND | € 2,53000 | Similar |







