
TK25V60X5,LQ | |
|---|---|
DigiKey Part Number | 264-TK25V60X5,LQTR-ND - Tape & Reel (TR) 264-TK25V60X5,LQCT-ND - Cut Tape (CT) 264-TK25V60X5,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK25V60X5,LQ |
Description | PB-F POWER MOSFET TRANSISTOR DTM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Ta) 180W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 7.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 1.2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 300 V |
FET Type | Power Dissipation (Max) 180W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-DFN-EP (8x8) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,26000 | € 6,26 |
| 10 | € 4,22300 | € 42,23 |
| 100 | € 3,06960 | € 306,96 |
| 500 | € 2,92188 | € 1 460,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,38716 | € 5 967,90 |
| Unit Price without VAT: | € 6,26000 |
|---|---|
| Unit Price with VAT: | € 7,63720 |

