Similar

TK18E10K3,S1X(S | |
|---|---|
DigiKey Part Number | TK18E10K3S1X(S-ND |
Manufacturer | |
Manufacturer Product Number | TK18E10K3,S1X(S |
Description | MOSFET N-CH 100V 18A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Ta) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TK18E10K3,S1X(S Models |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 42mOhm @ 9A, 10V |
Series | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Tube | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-220-3 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 100 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK110E10PL,S1X | Toshiba Semiconductor and Storage | 5 825 | 264-TK110E10PLS1X-ND | € 2,01000 | Similar |


