
TK16G60W5,RVQ | |
|---|---|
DigiKey Part Number | 264-TK16G60W5,RVQTR-ND - Tape & Reel (TR) 264-TK16G60W5,RVQCT-ND - Cut Tape (CT) 264-TK16G60W5,RVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK16G60W5,RVQ |
Description | PB-F POWER MOSFET TRANSISTOR DPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15.8A (Ta) 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 230mOhm @ 7.9A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 790µA |
Series | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 300 V |
FET Type | Power Dissipation (Max) 130W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,48000 | € 4,48 |
| 10 | € 2,97200 | € 29,72 |
| 100 | € 2,11590 | € 211,59 |
| 500 | € 1,86730 | € 933,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,63335 | € 1 633,35 |
| 2 000 | € 1,53480 | € 3 069,60 |
| 3 000 | € 1,52557 | € 4 576,71 |
| Unit Price without VAT: | € 4,48000 |
|---|---|
| Unit Price with VAT: | € 5,46560 |

