
TK160F10N1L,LXGQ | |
|---|---|
DigiKey Part Number | 264-TK160F10N1LLXGQTR-ND - Tape & Reel (TR) 264-TK160F10N1LLXGQCT-ND - Cut Tape (CT) 264-TK160F10N1LLXGQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK160F10N1L,LXGQ |
Description | MOSFET N-CH 100V 160A TO220SM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 160A (Ta) 375W (Tc) Surface Mount TO-220SM(W) |
Datasheet | Datasheet |
EDA/CAD Models | TK160F10N1L,LXGQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 122 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10100 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 375W (Tc) |
Part Status Active | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220SM(W) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,23000 | € 4,23 |
| 10 | € 2,80100 | € 28,01 |
| 100 | € 1,98770 | € 198,77 |
| 500 | € 1,73078 | € 865,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,52878 | € 1 528,78 |
| 2 000 | € 1,43506 | € 2 870,12 |
| 3 000 | € 1,41402 | € 4 242,06 |
| Unit Price without VAT: | € 4,23000 |
|---|---|
| Unit Price with VAT: | € 5,16060 |


