N-Channel 800 V 9.5A (Ta) 130W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK10E80W,S1X

DigiKey Part Number
264-TK10E80WS1X-ND
Manufacturer
Manufacturer Product Number
TK10E80W,S1X
Description
PB-F POWER MOSFET TRANSISTOR TO-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 9.5A (Ta) 130W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
550mOhm @ 4.8A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 450µA
Series
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 300 V
FET Type
Power Dissipation (Max)
130W (Tc)
Technology
Operating Temperature
150°C
Drain to Source Voltage (Vdss)
800 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 4,89000€ 4,89
50€ 2,55700€ 127,85
100€ 2,33160€ 233,16
500€ 1,93672€ 968,36
1 000€ 1,80995€ 1 809,95
2 000€ 1,71574€ 3 431,48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,89000
Unit Price with VAT:€ 5,96580