
TCR8BM08A,L3F | |
|---|---|
DigiKey Part Number | 264-TCR8BM08AL3FTR-ND - Tape & Reel (TR) 264-TCR8BM08AL3FCT-ND - Cut Tape (CT) 264-TCR8BM08AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR8BM08A,L3F |
Description | IC REG LINEAR 0.8V 800MA 5-DFNB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR8BM08A,L3F Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 36 µA |
Series | PSRR 98dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 5-DFNB (1.2x1.2) |
Voltage - Output (Min/Fixed) 0.8V | Base Product Number |
Voltage Dropout (Max) 0.21V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21600 | € 2,16 |
| 25 | € 0,19160 | € 4,79 |
| 100 | € 0,16530 | € 16,53 |
| 250 | € 0,15276 | € 38,19 |
| 500 | € 0,14520 | € 72,60 |
| 1 000 | € 0,13897 | € 138,97 |
| 2 500 | € 0,13394 | € 334,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12842 | € 642,10 |
| 10 000 | € 0,12516 | € 1 251,60 |
| 15 000 | € 0,12353 | € 1 852,95 |
| 25 000 | € 0,12172 | € 3 043,00 |
| 35 000 | € 0,12066 | € 4 223,10 |
| 50 000 | € 0,11964 | € 5 982,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

