Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPF (0.65x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPF (0.65x0.65)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3UG32A,LF

DigiKey Part Number
TCR3UG32ALFTR-ND - Tape & Reel (TR)
TCR3UG32ALFCT-ND - Cut Tape (CT)
TCR3UG32ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3UG32A,LF
Description
IC REG LINEAR 3.2V 300MA 4-WCSPF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPF (0.65x0.65)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
680 nA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Inrush Current, Over Current, Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XFBGA, WLCSP
Voltage - Input (Max)
5.5V
Supplier Device Package
4-WCSPF (0.65x0.65)
Voltage - Output (Min/Fixed)
3.2V
Base Product Number
Voltage Dropout (Max)
0.273V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,16600€ 1,66
25€ 0,14680€ 3,67
100€ 0,12600€ 12,60
250€ 0,11612€ 29,03
500€ 0,11014€ 55,07
1 000€ 0,10519€ 105,19
2 500€ 0,10012€ 250,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,09684€ 484,20
10 000€ 0,09425€ 942,50
15 000€ 0,09296€ 1 394,40
25 000€ 0,09152€ 2 288,00
35 000€ 0,09068€ 3 173,80
50 000€ 0,08988€ 4 494,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29280