Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM33,RF

DigiKey Part Number
264-TCR3DM33RFTR-ND - Tape & Reel (TR)
264-TCR3DM33RFCT-ND - Cut Tape (CT)
264-TCR3DM33RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM33,RF
Description
IC REG LINEAR 3.3V 300MA 4-DFN
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.23V @ 300mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-UDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-DFN (1x1)
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 470
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07460€ 746,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,12700€ 1,27
25€ 0,11200€ 2,80
100€ 0,09540€ 9,54
250€ 0,08752€ 21,88
500€ 0,08282€ 41,41
1 000€ 0,07894€ 78,94
2 500€ 0,07484€ 187,10
5 000€ 0,07236€ 361,80
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,26900€ 2,69
25€ 0,22080€ 5,52
100€ 0,16580€ 16,58
250€ 0,13892€ 34,73
500€ 0,12234€ 61,17
1 000€ 0,10844€ 108,44
2 500€ 0,09348€ 233,70
5 000€ 0,08427€ 421,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180