Similar



TCR3DM105,LF | |
|---|---|
DigiKey Part Number | TCR3DM105LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR3DM105,LF |
Description | IC REG LINEAR 1.05V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DM105,LF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Series | Current - Supply (Max) 78 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.05V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.75V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU1AUA3WNVX-TL | Rohm Semiconductor | 0 | BU1AUA3WNVX-TLCT-ND | € 0,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07853 | € 785,30 |
| Unit Price without VAT: | € 0,07853 |
|---|---|
| Unit Price with VAT: | € 0,09581 |


