Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR2LN13,LF(SE

DigiKey Part Number
264-TCR2LN13LF(SETR-ND - Tape & Reel (TR)
264-TCR2LN13LF(SECT-ND - Cut Tape (CT)
264-TCR2LN13LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2LN13,LF(SE
Description
IC REG LINEAR 1.3V 200MA 4-SDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.11V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XFDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-SDFN (0.8x0.8)
Voltage - Output (Min/Fixed)
1.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 939
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06021€ 602,10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,10500€ 1,05
25€ 0,09200€ 2,30
100€ 0,07820€ 7,82
250€ 0,07160€ 17,90
500€ 0,06762€ 33,81
1 000€ 0,06435€ 64,35
2 500€ 0,06089€ 152,22
5 000€ 0,05881€ 294,05
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,23200€ 2,32
25€ 0,18960€ 4,74
100€ 0,14200€ 14,20
250€ 0,11860€ 29,65
500€ 0,10418€ 52,09
1 000€ 0,09210€ 92,10
2 500€ 0,07906€ 197,65
5 000€ 0,07104€ 355,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300