Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC7SHU04FU5LJFT | |
|---|---|
DigiKey Part Number | TC7SHU04FU5LJFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7SHU04FU5LJFT |
Description | IC INVERTER 1CH 1-INP 5SSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-SSOP |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-SSOP |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SHU04FU,LJ(CT | Toshiba Semiconductor and Storage | 8 556 | TC7SHU04FULJ(CTCT-ND | € 0,11000 | Direct |
| 74AHC1GU04GW,125 | Nexperia USA Inc. | 28 780 | 1727-4202-1-ND | € 0,09000 | Similar |
| 74AHC1GU04SE-7 | Diodes Incorporated | 19 389 | 74AHC1GU04SE-7DICT-ND | € 0,10000 | Similar |
| MC74VHC1GU04DF1G | onsemi | 3 000 | MC74VHC1GU04DF1G-ND | € 0,03034 | Similar |
| MC74VHC1GU04DFT1G | onsemi | 236 | 488-MC74VHC1GU04DFT1GCT-ND | € 0,08000 | Similar |








