
TC78B015FTG,EL | |
|---|---|
DigiKey Part Number | TC78B015FTGELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC78B015FTG,EL |
Description | IC MOTOR DRIVER 36WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver CMOS PWM 36-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TC78B015FTG,EL Models |
Category | Technology CMOS |
Manufacturer Toshiba Semiconductor and Storage | Applications General Purpose |
Packaging Tape & Reel (TR) | Current - Output 3A |
Part Status Active | Voltage - Supply 6V ~ 22V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver | Package / Case 36-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 36-VQFN (5x5) |
Interface PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,64915 | € 8 245,75 |
| Unit Price without VAT: | € 1,64915 |
|---|---|
| Unit Price with VAT: | € 2,01196 |

