
TC78B004AFTG,EL | |
|---|---|
DigiKey Part Number | 264-TC78B004AFTG,ELTR-ND - Tape & Reel (TR) 264-TC78B004AFTG,ELCT-ND - Cut Tape (CT) 264-TC78B004AFTG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78B004AFTG,EL |
Description | BRUSHLESS MOTOR CONTROLLER WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 40-WQFN (6x6) |
Datasheet | Datasheet |
Category | Technology NMOS |
Manufacturer Toshiba Semiconductor and Storage | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 100mA |
Part Status Active | Voltage - Supply 10V ~ 28V |
Motor Type - Stepper Multiphase | Operating Temperature -30°C ~ 85°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Speed | Package / Case 40-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-WQFN (6x6) |
Interface PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC78B004FTG,EL | Toshiba Semiconductor and Storage | 4 000 | 264-TC78B004FTG,ELCT-ND | € 2,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,57300 | € 15,73 |
| 25 | € 1,43680 | € 35,92 |
| 100 | € 1,28670 | € 128,67 |
| 250 | € 1,21524 | € 303,81 |
| 500 | € 1,18332 | € 591,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,08349 | € 4 333,96 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,58640 |

