
TC75W60FK(TE85L,F) | |
|---|---|
DigiKey Part Number | TC75W60FK(TE85LF)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC75W60FK(TE85L,F) |
Description | IC OPAMP GP 2 CIRCUIT 8SSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP |
Category | Current - Supply 660µA |
Mfr | Current - Output / Channel 1.25 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 7 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SSOP |
Voltage - Input Offset 2 mV | Base Product Number |

