
TC74VHC08FK(EL,K) | |
|---|---|
DigiKey Part Number | 264-TC74VHC08FK(EL,K)TR-ND - Tape & Reel (TR) 264-TC74VHC08FK(EL,K)CT-ND - Cut Tape (CT) 264-TC74VHC08FK(EL,K)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC08FK(EL,K) |
Description | IC GATE AND 4CH 2-INP 14VSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VHC08FK(EL,K) Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 14-VSSOP |
Number of Circuits 4 | Package / Case 14-VFSOP (0.118", 3.00mm Width) |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12696 | € 317,40 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |


