Direct

TC74HC251AP(F) | |
|---|---|
DigiKey Part Number | TC74HC251AP(F)-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC251AP(F) |
Description | IC MULTIPLEXER 1 X 8:1 16-DIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC251AP(F) Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Toshiba Semiconductor and Storage | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 8:1 | Supplier Device Package 16-DIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC251E | Texas Instruments | 134 | 296-33057-5-ND | € 1,04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 0,34200 | € 8,55 |
| Unit Price without VAT: | € 0,34200 |
|---|---|
| Unit Price with VAT: | € 0,41724 |


