
TB67H302HG | |
|---|---|
DigiKey Part Number | TB67H302HG-ND |
Manufacturer | |
Manufacturer Product Number | TB67H302HG |
Description | IC MOTOR DRIVER 8V-42V 25HZIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 25-HZIP |
Datasheet | Datasheet |
EDA/CAD Models | TB67H302HG Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 4.5A |
Packaging Tube | Voltage - Supply 8V ~ 42V |
Part Status Active | Voltage - Load 8V ~ 42V |
Motor Type - AC, DC Brushed DC | Operating Temperature -30°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (4) | Package / Case 25-SIP Formed Leads |
Interface Parallel, PWM | Supplier Device Package 25-HZIP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,92000 | € 6,92 |
| 17 | € 5,11412 | € 86,94 |
| 34 | € 4,85206 | € 164,97 |
| 102 | € 4,52784 | € 461,84 |
| 255 | € 4,32416 | € 1 102,66 |
| 510 | € 4,20145 | € 2 142,74 |
| 1 003 | € 4,10268 | € 4 114,99 |
| Unit Price without VAT: | € 6,92000 |
|---|---|
| Unit Price with VAT: | € 8,44240 |


