TB6551FG(O,EL,DRY) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 894
Unit Price: € 2,71000
Datasheet
Motor Driver Bi-CMOS Parallel 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB6551FG(O,EL,DRY)

DigiKey Part Number
TB6551FAG(C8OELHZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB6551FG(O,EL,DRY)
Description
IC MOTOR DRIVER 6V-10V 24SSOP
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel 24-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Bi-CMOS
Manufacturer
Toshiba Semiconductor and Storage
Applications
Fan Controller
Packaging
Tape & Reel (TR)
Voltage - Supply
6V ~ 10V
Part Status
Obsolete
Operating Temperature
-30°C ~ 115°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
24-SOP (0.236", 6.00mm Width)
Output Configuration
Half Bridge (3)
Supplier Device Package
24-SSOP
Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB6551FAG,C,8,ELToshiba Semiconductor and Storage894TB6551FAGC8ELCT-ND€ 2,71000Direct
Obsolete
This product is no longer manufactured. View Substitutes