
TB62779FNG,EL | |
|---|---|
DigiKey Part Number | TB62779FNGELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB62779FNG,EL |
Description | IC LED DRVR LIN PWM 40MA 20SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear PWM Dimming 40mA 20-SSOP |
Datasheet | Datasheet |
Category | Voltage - Output 4V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Number of Outputs 9 | Supplier Device Package 20-SSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |

