
TAR5S35(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-TAR5S35(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAR5S35(TE85L,F) |
Description | IC REG LINEAR 3.5V 200MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.2V @ 50mA |
Mfr | Current - Output |
Series | Current - Supply (Max) 850 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.5V | Supplier Device Package SMV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18847 | € 565,41 |
| Unit Price without VAT: | € 0,18847 |
|---|---|
| Unit Price with VAT: | € 0,22993 |

