Similar
Similar



TA78L09F(TE12L,F) | |
|---|---|
DigiKey Part Number | TA78L09F(TE12LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA78L09F(TE12L,F) |
Description | IC REG LINEAR 9V 150MA PW-MINI |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PW-MINI (SOT-89) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tape & Reel (TR) | PSRR 44dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -30°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package PW-MINI (SOT-89) |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L09ACUTR | STMicroelectronics | 5 686 | 497-1192-1-ND | € 0,31000 | Similar |
| UA78L09ACPK | Texas Instruments | 446 | 296-14331-1-ND | € 0,91000 | Similar |



