
SSM6N48FU,LF | |
|---|---|
DigiKey Part Number | 264-SSM6N48FU,LFTR-ND - Tape & Reel (TR) 264-SSM6N48FU,LFCT-ND - Cut Tape (CT) 264-SSM6N48FU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N48FU,LF |
Description | MOSFET 2N-CH 30V 0.1A US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 100mA (Ta) 300mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N48FU,LF Models |
Category | Rds On (Max) @ Id, Vgs 3.2Ohm @ 10mA, 4V |
Manufacturer Toshiba Semiconductor and Storage | Vgs(th) (Max) @ Id 1.5V @ 100µA |
Series | Input Capacitance (Ciss) (Max) @ Vds 15.1pF @ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Operating Temperature 150°C |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package US6 |
Current - Continuous Drain (Id) @ 25°C 100mA (Ta) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20700 | € 2,07 |
| 100 | € 0,13000 | € 13,00 |
| 500 | € 0,09658 | € 48,29 |
| 1 000 | € 0,08577 | € 85,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07199 | € 215,97 |
| 6 000 | € 0,06503 | € 390,18 |
| 9 000 | € 0,06149 | € 553,41 |
| 15 000 | € 0,05750 | € 862,50 |
| 21 000 | € 0,05514 | € 1 157,94 |
| 30 000 | € 0,05284 | € 1 585,20 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

