Direct
Similar

SSM3K15ACT(TPL3) | |
|---|---|
DigiKey Part Number | SSM3K15ACT(TPL3)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM3K15ACT(TPL3) |
Description | MOSFET N-CH 30V 100MA CST3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 100mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K15ACT(TPL3) Models |
Category | Rds On (Max) @ Id, Vgs 3.6Ohm @ 10mA, 4V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 100µA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 13.5 pF @ 3 V |
Part Status Obsolete | Power Dissipation (Max) 100mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package CST3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3K15ACT,L3F | Toshiba Semiconductor and Storage | 4 746 | SSM3K15ACTL3FCT-ND | € 0,24000 | Direct |
| PMZB550UNEYL | Nexperia USA Inc. | 635 | 1727-2331-1-ND | € 0,39945 | Similar |



