Parametric Equivalent

SSM3J144TU,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3J144TULXHFTR-ND - Tape & Reel (TR) 264-SSM3J144TULXHFCT-ND - Cut Tape (CT) 264-SSM3J144TULXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J144TU,LXHF |
Description | SMOS P-CH VDSS:-20V VGSS:-8/+6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.7 nC @ 4.5 V |
Series | Vgs (Max) +6V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package UFM |
Rds On (Max) @ Id, Vgs 93mOhm @ 1.5A, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3J144TU,LF | Toshiba Semiconductor and Storage | 2 978 | SSM3J144TULFCT-ND | € 0,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10546 | € 316,38 |
| 6 000 | € 0,09603 | € 576,18 |
| 9 000 | € 0,09162 | € 824,58 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |


