
RN4991FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4991FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN4991FELXHF(CT-ND - Cut Tape (CT) 264-RN4991FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4991FE,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Manufacturer Toshiba Semiconductor and Storage | Frequency - Transition 250MHz, 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package ES6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07084 | € 283,36 |
| 8 000 | € 0,06429 | € 514,32 |
| 12 000 | € 0,06096 | € 731,52 |
| 20 000 | € 0,05890 | € 1 178,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

