
RN2401,LXHF | |
|---|---|
DigiKey Part Number | 264-RN2401LXHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN2401,LXHF |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 200 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package S-Mini |
Resistor - Emitter Base (R2) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05497 | € 164,91 |
| 6 000 | € 0,04949 | € 296,94 |
| 9 000 | € 0,04669 | € 420,21 |
| 15 000 | € 0,04354 | € 653,10 |
| 21 000 | € 0,04168 | € 875,28 |
| 30 000 | € 0,04057 | € 1 217,10 |
| Unit Price without VAT: | € 0,05497 |
|---|---|
| Unit Price with VAT: | € 0,06706 |

