Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1307,LXHF

DigiKey Part Number
264-RN1307LXHFTR-ND - Tape & Reel (TR)
264-RN1307LXHFCT-ND - Cut Tape (CT)
264-RN1307LXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1307,LXHF
Description
TRANS PREBIAS NPN 50V 0.1A SC70
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
100 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
10 kOhms
Supplier Device Package
SC-70
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 740
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,06051€ 181,53
6 000€ 0,05456€ 327,36
9 000€ 0,05153€ 463,77
15 000€ 0,04812€ 721,80
21 000€ 0,04610€ 968,10
30 000€ 0,04581€ 1 374,30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18600€ 1,86
100€ 0,11670€ 11,67
500€ 0,08644€ 43,22
1 000€ 0,07663€ 76,63
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,17600€ 1,76
100€ 0,11010€ 11,01
500€ 0,08154€ 40,77
1 000€ 0,07229€ 72,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35380