
RN1304,LF | |
|---|---|
DigiKey Part Number | 264-RN1304,LFTR-ND - Tape & Reel (TR) 264-RN1304,LFCT-ND - Cut Tape (CT) 264-RN1304,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1304,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN1304,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10600 | € 1,06 |
| 100 | € 0,06580 | € 6,58 |
| 500 | € 0,04796 | € 23,98 |
| 1 000 | € 0,04216 | € 42,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03476 | € 104,28 |
| 6 000 | € 0,03103 | € 186,18 |
| 9 000 | € 0,02912 | € 262,08 |
| 15 000 | € 0,02697 | € 404,55 |
| 21 000 | € 0,02570 | € 539,70 |
| 30 000 | € 0,02446 | € 733,80 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

