
RN1132MFV,L3F | |
|---|---|
DigiKey Part Number | 264-RN1132MFV,L3FTR-ND - Tape & Reel (TR) 264-RN1132MFV,L3FCT-ND - Cut Tape (CT) 264-RN1132MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1132MFV,L3F |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN1132MFV,L3F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package VESM |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 200 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08700 | € 0,87 |
| 100 | € 0,05340 | € 5,34 |
| 500 | € 0,03872 | € 19,36 |
| 1 000 | € 0,03395 | € 33,95 |
| 2 000 | € 0,02992 | € 59,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,02364 | € 189,12 |
| 16 000 | € 0,02122 | € 339,52 |
| 24 000 | € 0,01999 | € 479,76 |
| 40 000 | € 0,01860 | € 744,00 |
| 56 000 | € 0,01777 | € 995,12 |
| 80 000 | € 0,01697 | € 1 357,60 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

