Similar

RN1108ACT(TPL3) | |
|---|---|
DigiKey Part Number | RN1108ACT(TPL3)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN1108ACT(TPL3) |
Description | TRANS PREBIAS NPN 50V 0.08A CST3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 80 mA 100 mW Surface Mount CST3 |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Toshiba Semiconductor and Storage | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 150mV @ 250µA, 5mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 80 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-101, SOT-883 |
Resistors Included R1 and R2 | Supplier Device Package CST3 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1108MFV,L3F | Toshiba Semiconductor and Storage | 14 989 | RN1108MFVL3FCT-ND | € 0,14000 | Similar |


