
MUZ8V2,LF | |
|---|---|
DigiKey Part Number | 264-MUZ8V2LFTR-ND - Tape & Reel (TR) 264-MUZ8V2LFCT-ND - Cut Tape (CT) 264-MUZ8V2LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUZ8V2,LF |
Description | TVS DIODE 8.2VWM 16.5VC USM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.5V (Typ) Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.5A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 67pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.2V | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 7.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.5V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15300 | € 1,53 |
| 100 | € 0,09550 | € 9,55 |
| 500 | € 0,07030 | € 35,15 |
| 1 000 | € 0,06213 | € 62,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05169 | € 155,07 |
| 6 000 | € 0,04643 | € 278,58 |
| 9 000 | € 0,04374 | € 393,66 |
| 15 000 | € 0,04072 | € 610,80 |
| 21 000 | € 0,03893 | € 817,53 |
| 30 000 | € 0,03719 | € 1 115,70 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

