
MSZ12V,LF | |
|---|---|
DigiKey Part Number | 264-MSZ12VLFTR-ND - Tape & Reel (TR) 264-MSZ12VLFCT-ND - Cut Tape (CT) 264-MSZ12VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSZ12V,LF |
Description | TVS DIODE 12VWM 26VC SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 44pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14900 | € 1,49 |
| 100 | € 0,09280 | € 9,28 |
| 500 | € 0,06826 | € 34,13 |
| 1 000 | € 0,06029 | € 60,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05013 | € 150,39 |
| 6 000 | € 0,04500 | € 270,00 |
| 9 000 | € 0,04238 | € 381,42 |
| 15 000 | € 0,03943 | € 591,45 |
| 21 000 | € 0,03769 | € 791,49 |
| 30 000 | € 0,03599 | € 1 079,70 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

