Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 50V 150mA 80MHz 100mW Surface Mount ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN4B01JE(TE85L,F)

DigiKey Part Number
HN4B01JE(TE85LF)TR-ND - Tape & Reel (TR)
HN4B01JE(TE85LF)CT-ND - Cut Tape (CT)
HN4B01JE(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN4B01JE(TE85L,F)
Description
TRANS NPN/PNP 50V 150MA ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 50V 150mA 80MHz 100mW Surface Mount ESV
Datasheet
 Datasheet
EDA/CAD Models
HN4B01JE(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Manufacturer
Toshiba Semiconductor and Storage
Power - Max
100mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP (Emitter Coupled)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150mA
Package / Case
SOT-553
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
ESV
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMY1AT148Rohm Semiconductor2 795FMY1AT148CT-ND€ 0,56000Similar
In-Stock: 3 267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,18300€ 1,83
100€ 0,11420€ 11,42
500€ 0,08454€ 42,27
1 000€ 0,07493€ 74,93
2 000€ 0,06683€ 133,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05999€ 239,96
8 000€ 0,05423€ 433,84
12 000€ 0,05130€ 615,60
20 000€ 0,04800€ 960,00
28 000€ 0,04604€ 1 289,12
40 000€ 0,04414€ 1 765,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600