


CUHS15S40,H3F | |
|---|---|
DigiKey Part Number | 264-CUHS15S40H3FTR-ND - Tape & Reel (TR) 264-CUHS15S40H3FCT-ND - Cut Tape (CT) 264-CUHS15S40H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHS15S40,H3F |
Description | DIODE SCHOTTKY 40V 1.5A US2H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount US2H |
Datasheet | Datasheet |
EDA/CAD Models | CUHS15S40,H3F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package US2H |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,22000 | € 2,20 |
| 100 | € 0,13840 | € 13,84 |
| 500 | € 0,10302 | € 51,51 |
| 1 000 | € 0,09157 | € 91,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07697 | € 230,91 |
| 6 000 | € 0,06960 | € 417,60 |
| 9 000 | € 0,06585 | € 592,65 |
| 15 000 | € 0,06163 | € 924,45 |
| 21 000 | € 0,05912 | € 1 241,52 |
| 30 000 | € 0,05669 | € 1 700,70 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

