
CSLZ8V2,L3F | |
|---|---|
DigiKey Part Number | 264-CSLZ8V2L3FTR-ND - Tape & Reel (TR) 264-CSLZ8V2L3FCT-ND - Cut Tape (CT) 264-CSLZ8V2L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSLZ8V2,L3F |
Description | TVS DIODE 6.5VWM 17VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power - Peak Pulse 55W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 18pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 7.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10900 | € 1,09 |
| 100 | € 0,06710 | € 6,71 |
| 500 | € 0,04886 | € 24,43 |
| 1 000 | € 0,04295 | € 42,95 |
| 2 000 | € 0,03797 | € 75,94 |
| 5 000 | € 0,03255 | € 162,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02919 | € 291,90 |
| 20 000 | € 0,02636 | € 527,20 |
| 30 000 | € 0,02492 | € 747,60 |
| 50 000 | € 0,02330 | € 1 165,00 |
| 70 000 | € 0,02234 | € 1 563,80 |
| 100 000 | € 0,02141 | € 2 141,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

