Similar



CRG05(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRG05(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRG05(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRG05(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG05(TE85L,Q,M) |
Description | DIODE STANDARD 800V 1A SFLAT |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRG05(TE85L,Q,M) Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package S-FLAT (1.6x3.5) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRTS4006-HF | Comchip Technology | 3 297 | 641-CGRTS4006-HFCT-ND | € 0,31000 | Similar |


