
CEZ12V,H3F | |
|---|---|
DigiKey Part Number | 264-CEZ12V,H3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEZ12V,H3F |
Description | 12 V ZENER DIODE, SOD-523(ESC) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 44pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02502 | € 100,08 |
| 8 000 | € 0,02230 | € 178,40 |
| 12 000 | € 0,02092 | € 251,04 |
| 20 000 | € 0,01936 | € 387,20 |
| 28 000 | € 0,01844 | € 516,32 |
| 40 000 | € 0,01754 | € 701,60 |
| Unit Price without VAT: | € 0,02502 |
|---|---|
| Unit Price with VAT: | € 0,03052 |

