
74VHC163FT | |
|---|---|
DigiKey Part Number | 74VHC163FTTR-ND - Tape & Reel (TR) 74VHC163FTCT-ND - Cut Tape (CT) 74VHC163FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC163FT |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC163FT Models |
Category | Timing Synchronous |
Manufacturer Toshiba Semiconductor and Storage | Count Rate 125 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOPB |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13900 | € 1,39 |
| 25 | € 0,12240 | € 3,06 |
| 100 | € 0,10450 | € 10,45 |
| 250 | € 0,09616 | € 24,04 |
| 500 | € 0,09106 | € 45,53 |
| 1 000 | € 0,08687 | € 86,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08245 | € 206,12 |
| 5 000 | € 0,07978 | € 398,90 |
| 7 500 | € 0,07845 | € 588,38 |
| 12 500 | € 0,07697 | € 962,12 |
| 17 500 | € 0,07611 | € 1 331,92 |
| 25 000 | € 0,07527 | € 1 881,75 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

