Similar

2SK2034TE85LF | |
|---|---|
DigiKey Part Number | 2SK2034TE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK2034TE85LF |
Description | MOSFET N-CH 20V 100MA SC70 |
Customer Reference | |
Detailed Description | N-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount SC-70 |
Category | Rds On (Max) @ Id, Vgs 12Ohm @ 10mA, 2.5V |
Mfr | Vgs (Max) 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 8.5 pF @ 3 V |
Part Status Obsolete | Power Dissipation (Max) 100mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-70 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3K15AFU,LF | Toshiba Semiconductor and Storage | 3 933 | SSM3K15AFULFCT-ND | € 0,19000 | Similar |


