
1SS190TE85LF | |
|---|---|
DigiKey Part Number | 1SS190TE85LFTR-ND - Tape & Reel (TR) 1SS190TE85LFCT-ND - Cut Tape (CT) 1SS190TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS190TE85LF |
Description | DIODE STANDARD 80V 100MA SC593 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SC-59-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SC-59-3 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15300 | € 1,53 |
| 100 | € 0,09550 | € 9,55 |
| 500 | € 0,07030 | € 35,15 |
| 1 000 | € 0,06213 | € 62,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05169 | € 155,07 |
| 6 000 | € 0,04643 | € 278,58 |
| 9 000 | € 0,04374 | € 393,66 |
| 15 000 | € 0,04072 | € 610,80 |
| 21 000 | € 0,03893 | € 817,53 |
| 30 000 | € 0,03719 | € 1 115,70 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

