
XP234N0801TR-G | |
|---|---|
DigiKey Part Number | 893-XP234N0801TR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP234N0801TR-G |
Description | MOSFET N-CH 30V 800MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 800mA (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.32 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 64 pF @ 10 V |
FET Type | Power Dissipation (Max) 400mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 290mOhm @ 400mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 000 | € 0,04581 | € 2 336,31 |
| Unit Price without VAT: | € 0,04581 |
|---|---|
| Unit Price with VAT: | € 0,05589 |

