N-Channel 30 V 800mA (Ta) 350mW (Ta) Surface Mount SOT-323-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP234N08013R-G

DigiKey Part Number
893-XP234N08013R-GTR-ND - Tape & Reel (TR)
893-XP234N08013R-GCT-ND - Cut Tape (CT)
893-XP234N08013R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP234N08013R-G
Description
MOSFET N-CH 30V 800MA SOT323-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 800mA (Ta) 350mW (Ta) Surface Mount SOT-323-3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.32 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
64 pF @ 10 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323-3A
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
290mOhm @ 400mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,18000€ 1,80
100€ 0,11280€ 11,28
500€ 0,08342€ 41,71
1 000€ 0,07392€ 73,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,06180€ 185,40
6 000€ 0,05568€ 334,08
9 000€ 0,05256€ 473,04
15 000€ 0,04905€ 735,75
21 000€ 0,04697€ 986,37
30 000€ 0,04495€ 1 348,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600