
XP233P1501TR-G | |
|---|---|
DigiKey Part Number | 893-XP233P1501TR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP233P1501TR-G |
Description | MOSFET P-CH 30V 1.5A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 160 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 400mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 000 | € 0,07853 | € 4 005,03 |
| Unit Price without VAT: | € 0,07853 |
|---|---|
| Unit Price with VAT: | € 0,09581 |

