XCM526AC95DR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: € 0,90310
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 75
Unit Price: € 1,66000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: € 0,90310
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: € 0,90310
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: € 0,90310
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCM526AC95DR-G

DigiKey Part Number
XCM526AC95DR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCM526AC95DR-G
Description
IC REG BUCK ADJ 600MA USP-12B01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
25V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 105°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
USP-12B01
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XCM526AC93DR-GTorex Semiconductor Ltd0XCM526AC93DR-G-ND€ 0,90310Parametric Equivalent
XCM526AC9ADR-GTorex Semiconductor Ltd75893-XCM526AC9ADR-GCT-ND€ 1,66000Parametric Equivalent
XCM526BC93DR-GTorex Semiconductor Ltd0XCM526BC93DR-G-ND€ 0,90310Parametric Equivalent
XCM526BC95DR-GTorex Semiconductor Ltd0XCM526BC95DR-G-ND€ 0,90310Parametric Equivalent
XCM526BC9ADR-GTorex Semiconductor Ltd0XCM526BC9ADR-G-ND€ 0,90310Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,90310€ 2 709,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,90310
Unit Price with VAT:€ 1,10178